



AHDM04-18-20PN | |
|---|---|
DigiKey Part Number | 889-3001-ND |
Manufacturer | |
Manufacturer Product Number | AHDM04-18-20PN |
Description | CONN RCPT HSNG MALE 20POS PNL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDM04-18-20PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 20 | |
Shell Size - Insert | 18-20 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (18) | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.12000 | $28.12 |
| 10 | $23.89500 | $238.95 |
| 25 | $22.39880 | $559.97 |
| 50 | $21.32920 | $1,066.46 |
| 100 | $20.31150 | $2,031.15 |
| 250 | $19.04076 | $4,760.19 |
| 500 | $18.13292 | $9,066.46 |
| 1,000 | $17.26869 | $17,268.69 |
| Unit Price without GST: | $28.12000 |
|---|---|
| Unit Price with GST: | $32.33800 |



















