



AHDP24-PN01 | |
|---|---|
DigiKey Part Number | 889-1790-ND |
Manufacturer | |
Manufacturer Product Number | AHDP24-PN01 |
Description | CONN HEX NUT 24 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut 24 Black |
Datasheet | Datasheet |
EDA/CAD Models | AHDP24-PN01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | AHDP Series Receptacle | |
Shell Size - Insert | 24 | |
Material | Thermoplastic | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.50000 | $4.50 |
| 10 | $3.83300 | $38.33 |
| 25 | $3.59280 | $89.82 |
| 50 | $3.42120 | $171.06 |
| 100 | $3.25780 | $325.78 |
| 300 | $3.01457 | $904.37 |
| 500 | $2.90788 | $1,453.94 |
| 1,000 | $2.76910 | $2,769.10 |
| 2,500 | $2.59584 | $6,489.60 |
| Unit Price without GST: | $4.50000 |
|---|---|
| Unit Price with GST: | $5.17500 |

























