


AT04-08PD-EC01 | |
|---|---|
DigiKey Part Number | AT04-08PD-EC01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PD-EC01 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PD-EC01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | Cap (Cover) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.81000 | $6.81 |
| 10 | $5.77900 | $57.79 |
| 25 | $5.41640 | $135.41 |
| 50 | $5.15760 | $257.88 |
| 100 | $4.91100 | $491.10 |
| 270 | $4.57863 | $1,236.23 |
| 540 | $4.36011 | $2,354.46 |
| 1,080 | $4.15210 | $4,484.27 |
| 2,700 | $3.89240 | $10,509.48 |
| Unit Price without GST: | $6.81000 |
|---|---|
| Unit Price with GST: | $7.83150 |



















