




AT06-4S | |
|---|---|
DigiKey Part Number | 889-1014-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S |
Description | CONN PLUG HSG 4POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.59000 | $2.59 |
| 10 | $2.19200 | $21.92 |
| 25 | $2.05360 | $51.34 |
| 50 | $1.95520 | $97.76 |
| 100 | $1.86180 | $186.18 |
| 250 | $1.74520 | $436.30 |
| 900 | $1.59436 | $1,434.92 |
| 1,800 | $1.51826 | $2,732.87 |
| 2,700 | $1.47546 | $3,983.74 |
| Unit Price without GST: | $2.59000 |
|---|---|
| Unit Price with GST: | $2.97850 |



































