ATM04-12PB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATM04-12PB
ATM04-12PB

ATM04-12PB

DigiKey Part Number
889-2265-ND
Manufacturer
Manufacturer Product Number
ATM04-12PB
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
ATM04-12PB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$6.88000$6.88
10$5.84600$58.46
25$5.47960$136.99
50$5.21780$260.89
200$4.73135$946.27
400$4.50558$1,802.23
600$4.37855$2,627.13
1,000$4.22363$4,223.63
2,600$3.94850$10,266.10
Manufacturers Standard Package
Unit Price without GST:$6.88000
Unit Price with GST:$7.91200