RT0W71419SNH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: $26.18520
RT0W71419SNH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT0W71419SNH
RT0W71419SNH
RT0W71419SNH
RT0W71419SNH

RT0W71419SNH

DigiKey Part Number
889-1680-ND
Manufacturer
Manufacturer Product Number
RT0W71419SNH
Description
CONN RCPT HSG FMALE 19POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
19
Shell Size - Insert
14-19
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$40.71000$40.71
10$34.60400$346.04
25$32.43680$810.92
50$30.88920$1,544.46
100$29.41550$2,941.55
250$27.57564$6,893.91
500$26.26122$13,130.61
Manufacturers Standard Package
Unit Price without GST:$40.71000
Unit Price with GST:$46.81650