SP14M1G10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SP14M1G10
ecomate® Family Overview

SP16M2F

DigiKey Part Number
889-3454-2-ND - Tape & Reel (TR)
889-3454-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SP16M2F
Description
CONTACT PIN 16-18AWG SZ16 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Contact 16-18 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
SP16M2F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
16
Wire Gauge or Range - AWG
16-18 AWG
Wire Gauge or Range - mm²
0.75 ~ 1.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,931
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.96400$9.64
25$0.90360$22.59
50$0.86040$43.02
100$0.81930$81.93
250$0.76796$191.99
500$0.73122$365.61
1,000$0.69632$696.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64436$1,933.08
6,000$0.61362$3,681.72
9,000$0.59632$5,366.88
15,000$0.57522$8,628.30
21,000$0.56174$11,796.54
30,000$0.54779$16,433.70
Manufacturers Standard Package
Unit Price without GST:$1.14000
Unit Price with GST:$1.31100