


DS28E07+ | |
|---|---|
DigiKey Part Number | DS28E07+-ND |
Manufacturer | |
Manufacturer Product Number | DS28E07+ |
Description | IC EEPROM 1KBIT 1-WIRE TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit 1-Wire® 2 µs TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS28E07+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 4 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $2.26600 | $22.66 |
| 25 | $2.20240 | $55.06 |
| 50 | $2.15400 | $107.70 |
| 100 | $2.10500 | $210.50 |
| 250 | $2.04040 | $510.10 |
| 500 | $1.99158 | $995.79 |
| 2,000 | $1.89496 | $3,789.92 |
| 6,000 | $1.82003 | $10,920.18 |
| Unit Price without GST: | $2.42000 |
|---|---|
| Unit Price with GST: | $2.78300 |









