SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44284HAUT+T

DigiKey Part Number
MAX44284HAUT+TTR-ND - Tape & Reel (TR)
MAX44284HAUT+TCT-ND - Cut Tape (CT)
MAX44284HAUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX44284HAUT+T
Description
IC CURRENT SENSE 1 CIRCUIT SOT6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX44284HAUT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
1.8 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
2 µV
Current - Supply
21µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,268
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$4.38400$43.84
25$4.01760$100.44
100$3.61520$361.52
250$3.42324$855.81
500$3.30748$1,653.74
1,000$3.21222$3,212.22
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.11166$7,779.15
5,000$3.05105$15,255.25
Manufacturers Standard Package
Unit Price without GST:$5.84000
Unit Price with GST:$6.71600