
MAX6103EUR+T | |
|---|---|
DigiKey Part Number | MAX6103EUR+TTR-ND - Tape & Reel (TR) MAX6103EUR+TCT-ND - Cut Tape (CT) MAX6103EUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6103EUR+T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.4% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6103EUR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 5 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 35µVp-p | |
Noise - 10Hz to 10kHz | 40µVrms | |
Voltage - Input | 3.2V ~ 12.6V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.24400 | $22.44 |
| 25 | $2.03880 | $50.97 |
| 100 | $1.81290 | $181.29 |
| 250 | $1.70540 | $426.35 |
| 500 | $1.64060 | $820.30 |
| 1,000 | $1.58728 | $1,587.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.53096 | $3,827.40 |
| 5,000 | $1.49702 | $7,485.10 |
| 7,500 | $1.48003 | $11,100.23 |
| 12,500 | $1.46120 | $18,265.00 |
| Unit Price without GST: | $3.07000 |
|---|---|
| Unit Price with GST: | $3.53050 |




