
MAX6736XKLTD3+T | |
|---|---|
DigiKey Part Number | 175-MAX6736XKLTD3+TTR-ND - Tape & Reel (TR) 175-MAX6736XKLTD3+TCT-ND - Cut Tape (CT) 175-MAX6736XKLTD3+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6736XKLTD3+T |
Description | IC SUPERVISOR MPU LP SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6736XKLTD3+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.075V, 4.625V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.95000 | $8.95 |
| 10 | $6.80700 | $68.07 |
| 25 | $6.27200 | $156.80 |
| 100 | $5.68420 | $568.42 |
| 250 | $5.40380 | $1,350.95 |
| 500 | $5.23476 | $2,617.38 |
| 1,000 | $5.09570 | $5,095.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.94887 | $12,372.18 |
| Unit Price without GST: | $8.95000 |
|---|---|
| Unit Price with GST: | $10.29250 |

