
AD2428BCPZ | |
|---|---|
DigiKey Part Number | 505-AD2428BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD2428BCPZ |
Description | IC AUDIO TRANSCEIVER 32LFCSP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Transceiver 1 Channel 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD2428BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Audio Transceiver | |
Applications | Audio | |
Number of Channels | 1 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.22000 | $19.22 |
| 10 | $13.08300 | $130.83 |
| 25 | $11.48000 | $287.00 |
| 130 | $9.39254 | $1,221.03 |
| 260 | $8.90823 | $2,316.14 |
| Unit Price without GST: | $19.22000 |
|---|---|
| Unit Price with GST: | $22.10300 |





