AD822ARMZ-REEL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 6,834
Unit Price: $15.20000
Datasheet

Similar


Texas Instruments
In Stock: 1,228
Unit Price: $3.76000
Datasheet

Similar


Texas Instruments
In Stock: 7,883
Unit Price: $4.69000
Datasheet

Similar


Texas Instruments
In Stock: 1,863
Unit Price: $4.95000
Datasheet

Similar


Texas Instruments
In Stock: 7,658
Unit Price: $4.21000
Datasheet

Similar


Texas Instruments
In Stock: 9,927
Unit Price: $13.16000
Datasheet

Similar


Texas Instruments
In Stock: 174
Unit Price: $15.50000
Datasheet

Similar


Texas Instruments
In Stock: 1,999
Unit Price: $7.11000
Datasheet

Similar


Texas Instruments
In Stock: 8,734
Unit Price: $8.35000
Datasheet

Similar


Texas Instruments
In Stock: 6,734
Unit Price: $4.22000
Datasheet

Similar


Texas Instruments
In Stock: 307
Unit Price: $5.84000
Datasheet

Similar


Texas Instruments
In Stock: 7,274
Unit Price: $4.41000
Datasheet

Similar


Texas Instruments
In Stock: 3,357
Unit Price: $5.68000
Datasheet

Similar


Texas Instruments
In Stock: 1,132
Unit Price: $7.57000
Datasheet
505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD822ARMZ-REEL

DigiKey Part Number
AD822ARMZ-REELTR-ND - Tape & Reel (TR)
AD822ARMZ-REELCT-ND - Cut Tape (CT)
AD822ARMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD822ARMZ-REEL
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD822ARMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
1.9 MHz
-3db Bandwidth
1.9 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
400 µV
Current - Supply
1.24mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.94000$22.94
10$15.78500$157.85
25$13.91920$347.98
100$11.80970$1,180.97
250$11.28064$2,820.16
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$11.28068$33,842.04
Manufacturers Standard Package
Unit Price without GST:$22.94000
Unit Price with GST:$26.38100