64-LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9695BCPZ-1300

DigiKey Part Number
505-AD9695BCPZ-1300-ND
Manufacturer
Manufacturer Product Number
AD9695BCPZ-1300
Description
IC ADC 14BIT PIPELINED 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9695BCPZ-1300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
1.3G
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
0.93V ~ 2.56V
Voltage - Supply, Digital
0.93V ~ 2.56V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-WFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$2,243.84000$2,243.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2,243.84000
Unit Price with GST:$2,580.41600