505~RD-8-1~RD~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~RD-8-1~RD~8
8-SOIC EP

ADA4898-1YRDZ

DigiKey Part Number
505-ADA4898-1YRDZ-ND
Manufacturer
Manufacturer Product Number
ADA4898-1YRDZ
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADA4898-1YRDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
55V/µs
-3db Bandwidth
65 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
20 µV
Current - Supply
7.9mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,319
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$15.72000$15.72
10$10.56500$105.65
98$7.71857$756.42
196$7.13495$1,398.45
294$6.83864$2,010.56
588$6.79167$3,993.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$15.72000
Unit Price with GST:$18.07800