


DC2150A-C | |
|---|---|
DigiKey Part Number | DC2150A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC2150A-C |
Description | EVAL BRD FOR LT4363-2 LTC4366-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4363-2, LTC4366-2 - Surge Suppression Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Surge Suppression | |
Embedded | - | |
Utilized IC / Part | LT4363-2, LTC4366-2 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $262.16000 | $262.16 |
| Unit Price without GST: | $262.16000 |
|---|---|
| Unit Price with GST: | $301.48400 |






