
EVAL-CN0555-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0555-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0555-EBZ |
Description | 433 MHZ ISM BAND RX AMPLIFIER BO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5523 Circuits from the Lab™ Amplifier 433.92MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 433.92MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5523 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.11000 | $86.11 |
| 10 | $85.90800 | $859.08 |
| Unit Price without GST: | $86.11000 |
|---|---|
| Unit Price with GST: | $99.02650 |

