

LT3080EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3080EDD#TRPBFTR-ND - Tape & Reel (TR) LT3080EDD#TRPBFCT-ND - Cut Tape (CT) LT3080EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3080EDD#TRPBF |
Description | IC REG LINEAR POS ADJ 1.1A 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3080EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.6V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | 75db ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.12000 | $13.12 |
| 10 | $8.71200 | $87.12 |
| 25 | $7.56560 | $189.14 |
| 100 | $6.26900 | $626.90 |
| 250 | $5.63236 | $1,408.09 |
| 500 | $5.30308 | $2,651.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.30308 | $13,257.70 |
| Unit Price without GST: | $13.12000 |
|---|---|
| Unit Price with GST: | $15.08800 |











