
LT5534ESC6#TRPBF | |
|---|---|
DigiKey Part Number | LT5534ESC6#TRPBFTR-ND - Tape & Reel (TR) LT5534ESC6#TRPBFCT-ND - Cut Tape (CT) LT5534ESC6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT5534ESC6#TRPBF |
Description | IC RF DETECT 50MHZ-3GHZ SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Broadcast Television 50MHz ~ 3GHz -63dBm ~ -3dBm ±1dB 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | LT5534ESC6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 3GHz | |
RF Type | Broadcast Television | |
Input Range | -63dBm ~ -3dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 9 mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.05000 | $25.05 |
| 10 | $21.77100 | $217.71 |
| 25 | $20.63680 | $515.92 |
| 100 | $19.08160 | $1,908.16 |
| 250 | $18.15032 | $4,537.58 |
| 500 | $17.49328 | $8,746.64 |
| 1,000 | $16.87459 | $16,874.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.11226 | $40,280.65 |
| Unit Price without GST: | $25.05000 |
|---|---|
| Unit Price with GST: | $28.80750 |












