


LT8580EMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LT8580EMS8E#TRPBFTR-ND - Tape & Reel (TR) LT8580EMS8E#TRPBFCT-ND - Cut Tape (CT) LT8580EMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8580EMS8E#TRPBF |
Description | IC REG BOOST CUK ADJ 1.2A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.2V 1 Output 1.2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8580EMS8E#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.55V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 65V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.41000 | $15.41 |
| 10 | $10.33800 | $103.38 |
| 25 | $9.01720 | $225.43 |
| 100 | $7.52350 | $752.35 |
| 250 | $6.79016 | $1,697.54 |
| 500 | $6.60560 | $3,302.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.60559 | $16,513.98 |
| Unit Price without GST: | $15.41000 |
|---|---|
| Unit Price with GST: | $17.72150 |

