

LTC6240CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6240CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6240CS8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.28000 | $7.28 |
| 10 | $4.67600 | $46.76 |
| 25 | $3.99680 | $99.92 |
| 100 | $3.23000 | $323.00 |
| 300 | $2.78857 | $836.57 |
| 500 | $2.62180 | $1,310.90 |
| 1,000 | $2.42773 | $2,427.73 |
| 2,500 | $2.34917 | $5,872.93 |
| Unit Price without GST: | $7.28000 |
|---|---|
| Unit Price with GST: | $8.37200 |

