
115G1-BK | |
|---|---|
DigiKey Part Number | 2243-115G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 115G1-BK |
Description | POWERPOLE PAK-2-4P HARDWAREPAK-C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Powerpole® Pak 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | Powerpole® Pak 15, 30, 45 Series | |
Specifications | 2, 4 Positions | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.92000 | $2.92 |
| 10 | $2.47800 | $24.78 |
| 25 | $2.32280 | $58.07 |
| 50 | $2.21200 | $110.60 |
| 100 | $2.10630 | $210.63 |
| 250 | $1.97432 | $493.58 |
| 500 | $1.88004 | $940.02 |
| 1,000 | $1.79032 | $1,790.32 |
| 3,000 | $1.65683 | $4,970.49 |
| Unit Price without GST: | $2.92000 |
|---|---|
| Unit Price with GST: | $3.35800 |













