
IN1030 | |
|---|---|
DigiKey Part Number | 335-1141-ND |
Manufacturer | |
Manufacturer Product Number | IN1030 |
Description | TOGGLE FULL BOOT GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.844" (21.44mm) Height | |
Actuator Diameter | 0.219" (5.55mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.32000 | $8.32 |
| 10 | $7.53800 | $75.38 |
| 25 | $7.24560 | $181.14 |
| 50 | $7.03280 | $351.64 |
| 100 | $6.82590 | $682.59 |
| 250 | $6.56176 | $1,640.44 |
| 500 | $6.36860 | $3,184.30 |
| 1,000 | $6.18114 | $6,181.14 |
| Unit Price without GST: | $8.32000 |
|---|---|
| Unit Price with GST: | $9.56800 |












