AR14-HZL-TT(-R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AR14-HZL-TT(-R)
AR-14-HZL-TT
AR-14-HZL-TT

AR 14-HZL-TT

DigiKey Part Number
123-AR14-HZL-TT-ND
Manufacturer
Manufacturer Product Number
AR 14-HZL-TT
Description
CONN IC DIP SOCKET 14POS TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AR 14-HZL-TT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Tube
Part Status
Active
Type
DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)
14 (2 x 7)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Beryllium Copper
Housing Material
Thermoplastic, Polyester
Operating Temperature
-40°C ~ 105°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3 A
Contact Resistance
4mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,262
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$1.54000$1.54
10$1.31000$13.10
33$1.20333$39.71
66$1.14576$75.62
132$1.09091$144.00
264$1.03871$274.22
528$0.98911$522.25
1,023$0.94399$965.70
2,508$0.88610$2,222.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1.54000
Unit Price with GST:$1.77100