


SOMDM3730-11-1783JFIR | |
|---|---|
DigiKey Part Number | 460-3552-ND |
Manufacturer | |
Manufacturer Product Number | SOMDM3730-11-1783JFIR |
Description | IC MOD DM3730 800MHZ 256MB |
Customer Reference | |
Detailed Description | DM37x Embedded Module DM3730 800MHz 256MB 512MB (NAND), 16MB (NOR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Beacon EmbeddedWorks | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | DM3730 | |
Co-Processor | - | |
Speed | 800MHz | |
Flash Size | 512MB (NAND), 16MB (NOR) | |
RAM Size | 256MB | |
Connector Type | - | |
Size / Dimension | 3.000" L x 1.220" W (76.20mm x 31.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,258.50000 | $1,258.50 |
| 10 | $1,128.86200 | $11,288.62 |
| Unit Price without GST: | $1,258.50000 |
|---|---|
| Unit Price with GST: | $1,447.27500 |

