0679H, 0679L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0679L9120-05

DigiKey Part Number
5923-0679L9120-05TR-ND - Tape & Reel (TR)
5923-0679L9120-05CT-ND - Cut Tape (CT)
5923-0679L9120-05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0679L9120-05
Description
FUSE BRD MNT 12A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0679L9120-05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
38.9
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)
DC Cold Resistance
0.0056 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,146
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
5$0.68800$3.44
10$0.63500$6.35
50$0.52620$26.31
100$0.48550$48.55
250$0.43644$109.11
500$0.40258$201.29
1,000$0.37127$371.27
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25991$1,299.55
10,000$0.23935$2,393.50
15,000$0.22801$3,420.15
25,000$0.21982$5,495.50
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.96600