CIT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0685T1500-01

DigiKey Part Number
5923-0685T1500-01TR-ND - Tape & Reel (TR)
5923-0685T1500-01CT-ND - Cut Tape (CT)
5923-0685T1500-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0685T1500-01
Description
FUSE BRD MNT 1.5A 63VAC/VDC 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0685T1500-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.23
Approval Agency
AEC-Q200, CE, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm)
DC Cold Resistance
0.205 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,558
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.67000$0.67
5$0.55800$2.79
10$0.51500$5.15
50$0.42680$21.34
100$0.39390$39.39
250$0.35420$88.55
500$0.32674$163.37
1,000$0.30136$301.36
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24715$1,235.75
10,000$0.22760$2,276.00
15,000$0.21683$3,252.45
25,000$0.20796$5,199.00
Manufacturers Standard Package
Unit Price without GST:$0.67000
Unit Price with GST:$0.77050