
0ADBC0600-BE | |
|---|---|
DigiKey Part Number | 5923-0ADBC0600-BE-ND |
Manufacturer | |
Manufacturer Product Number | 0ADBC0600-BE |
Description | FUSE CERM 600MA 1KVAC 1KVDC 3AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 600 mA 1 kV 1 kV Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 1 kV | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.178 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 1.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.94000 | $10.94 |
| 5 | $9.07000 | $45.35 |
| 10 | $8.36800 | $83.68 |
| 50 | $6.94060 | $347.03 |
| 100 | $6.40110 | $640.11 |
| 250 | $5.74832 | $1,437.08 |
| 500 | $5.29630 | $2,648.15 |
| 1,000 | $4.87703 | $4,877.03 |
| Unit Price without GST: | $10.94000 |
|---|---|
| Unit Price with GST: | $12.58100 |


