


8019 000100 | |
|---|---|
DigiKey Part Number | BEL1027-100-ND |
Manufacturer | |
Manufacturer Product Number | 8019 000100 |
Description | WIRE BUS BAR 18AWG NONE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Jacket (Insulation) Thickness | - | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $273.10000 | $273.10 |
| 2 | $259.84000 | $519.68 |
| 3 | $252.34000 | $757.02 |
| 5 | $243.14600 | $1,215.73 |
| 7 | $237.24000 | $1,660.68 |
| 10 | $231.11000 | $2,311.10 |
| 25 | $215.94680 | $5,398.67 |
| 50 | $205.00820 | $10,250.41 |
| Unit Price without GST: | $273.10000 |
|---|---|
| Unit Price with GST: | $314.06500 |




