2051 Series, Non-Standard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2051-09-SM-RPLF

DigiKey Part Number
2051-09-SM-RPLFTR-ND - Tape & Reel (TR)
2051-09-SM-RPLFCT-ND - Cut Tape (CT)
2051-09-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2051-09-SM-RPLF
Description
GDT 90V 2KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 2000A (2kA) ±30% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2051-09-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
2000A (2kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57,565
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.54000$1.54
5$1.28400$6.42
10$1.18500$11.85
50$0.98360$49.18
100$0.90770$90.77
250$0.81580$203.95
500$0.75240$376.20
1,000$0.69370$693.70
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.62262$1,556.55
5,000$0.57337$2,866.85
7,500$0.54621$4,096.57
12,500$0.52566$6,570.75
Manufacturers Standard Package
Unit Price without GST:$1.54000
Unit Price with GST:$1.77100