
4609X-AP1-102LF | |
|---|---|
DigiKey Part Number | 118-4609X-AP1-102LFCT-ND - Cut Tape (CT) 118-4609X-AP1-102LFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 4609X-AP1-102LF |
Description | RES ARRAY 8 RES 1K OHM 9SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 200mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4609X-AP1-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 9 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP | |
Supplier Device Package | 9-SIP | |
Size / Dimension | 0.898" L x 0.098" W (22.81mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.45000 | $1.45 |
| 10 | $0.93600 | $9.36 |
| 25 | $0.79800 | $19.95 |
| 50 | $0.71160 | $35.58 |
| 100 | $0.63770 | $63.77 |
| 250 | $0.55688 | $139.22 |
| 500 | $0.50620 | $253.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46317 | $463.17 |
| 2,000 | $0.42659 | $853.18 |
| 3,000 | $0.40780 | $1,223.40 |
| 5,000 | $0.38655 | $1,932.75 |
| 7,000 | $0.37388 | $2,617.16 |
| 10,000 | $0.36151 | $3,615.10 |
| 12,000 | $0.35558 | $4,266.96 |
| 24,000 | $0.33521 | $8,045.04 |
| 25,000 | $0.33411 | $8,352.75 |
| Unit Price without GST: | $1.45000 |
|---|---|
| Unit Price with GST: | $1.66750 |


