
7814J-1-023E | |
|---|---|
DigiKey Part Number | 7814J-023ETR-ND - Tape & Reel (TR) 7814J-023ECT-ND - Cut Tape (CT) 7814J-023EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7814J-1-023E |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 7814J-1-023E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | - | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Body Material | - | |
Length | 0.177" (4.50mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.84100 | $28.41 |
| 25 | $2.63760 | $65.94 |
| 100 | $2.34970 | $234.97 |
| 250 | $2.17868 | $544.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.06136 | $1,030.68 |
| 1,000 | $1.95490 | $1,954.90 |
| 1,500 | $1.89772 | $2,846.58 |
| 2,500 | $1.83090 | $4,577.25 |
| 3,500 | $1.79000 | $6,265.00 |
| 5,000 | $1.74928 | $8,746.40 |
| Unit Price without GST: | $3.37000 |
|---|---|
| Unit Price with GST: | $3.87550 |

