
CAT16-2401F4LF | |
|---|---|
DigiKey Part Number | 118-CAT16-2401F4LFTR-ND - Tape & Reel (TR) 118-CAT16-2401F4LFCT-ND - Cut Tape (CT) 118-CAT16-2401F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-2401F4LF |
Description | RES ARRAY 4 RES 2.4K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-2401F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.4k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09700 | $0.97 |
| 25 | $0.08120 | $2.03 |
| 50 | $0.07140 | $3.57 |
| 100 | $0.06290 | $6.29 |
| 250 | $0.05336 | $13.34 |
| 500 | $0.04748 | $23.74 |
| 1,000 | $0.04248 | $42.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03352 | $167.60 |
| 10,000 | $0.03059 | $305.90 |
| 15,000 | $0.02909 | $436.35 |
| 25,000 | $0.02738 | $684.50 |
| 35,000 | $0.02637 | $922.95 |
| 50,000 | $0.02537 | $1,268.50 |
| 60,000 | $0.02490 | $1,494.00 |
| 120,000 | $0.02326 | $2,791.20 |
| 125,000 | $0.02318 | $2,897.50 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |

