
CR0603-FX-4703ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-4703ELFTR-ND - Tape & Reel (TR) CR0603-FX-4703ELFCT-ND - Cut Tape (CT) CR0603-FX-4703ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-4703ELF |
Description | RES SMD 470K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-4703ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.02680 | $0.67 |
| 50 | $0.02120 | $1.06 |
| 100 | $0.01690 | $1.69 |
| 250 | $0.01296 | $3.24 |
| 500 | $0.01068 | $5.34 |
| 1,000 | $0.00893 | $8.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00434 | $21.70 |
| 10,000 | $0.00412 | $41.20 |
| 15,000 | $0.00410 | $61.50 |
| 25,000 | $0.00406 | $101.50 |
| 35,000 | $0.00404 | $141.40 |
| 50,000 | $0.00401 | $200.50 |
| 60,000 | $0.00400 | $240.00 |
| 120,000 | $0.00371 | $445.20 |
| 125,000 | $0.00369 | $461.25 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |

