


MF-SM150/33-2 | |
|---|---|
DigiKey Part Number | MF-SM150/33-2TR-ND - Tape & Reel (TR) MF-SM150/33-2CT-ND - Cut Tape (CT) MF-SM150/33-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM150/33-2 |
Description | PTC RESET FUSE 33V 1.5A 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 33V 1.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM150/33-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 33V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 230 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.344" L x 0.264" W (8.75mm x 6.71mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 5 | $0.75200 | $3.76 |
| 10 | $0.69200 | $6.92 |
| 50 | $0.57380 | $28.69 |
| 100 | $0.52960 | $52.96 |
| 250 | $0.47612 | $119.03 |
| 500 | $0.43916 | $219.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.38619 | $579.28 |
| 3,000 | $0.35590 | $1,067.70 |
| 4,500 | $0.33922 | $1,526.49 |
| 7,500 | $0.31922 | $2,394.15 |
| 10,500 | $0.30664 | $3,219.72 |
| 15,000 | $0.29379 | $4,406.85 |
| 37,500 | $0.29074 | $10,902.75 |
| Unit Price without GST: | $0.91000 |
|---|---|
| Unit Price with GST: | $1.04650 |










