MOV-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-14D471K

DigiKey Part Number
MOV-14D471K-ND
Manufacturer
Manufacturer Product Number
MOV-14D471K
Description
VARISTOR 470V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-14D471K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
4.5 kA
Energy
125J
Number of Circuits
1
Capacitance @ Frequency
430 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,514
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.41100$4.11
25$0.36480$9.12
100$0.31370$31.37
250$0.28952$72.38
600$0.27152$162.91
1,200$0.26010$312.12
3,000$0.24805$744.15
5,400$0.24181$1,305.77
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.69000