


SMBJ48A | |
|---|---|
DigiKey Part Number | SMBJ48ABTR-ND - Tape & Reel (TR) SMBJ48ABCT-ND - Cut Tape (CT) SMBJ48ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48A |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ48A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.49300 | $4.93 |
| 100 | $0.33310 | $33.31 |
| 500 | $0.20282 | $101.41 |
| 1,000 | $0.19074 | $190.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16002 | $480.06 |
| 6,000 | $0.15630 | $937.80 |
| 9,000 | $0.15584 | $1,402.56 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.83950 |





