
AFBR-1624Z | |
|---|---|
DigiKey Part Number | 516-2642-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-1624Z |
Description | TXRX OPT 650NM 1MM POF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 650nm 50MBd 3.135V ~ 3.465V, 4.75V ~ 5.25V 21 mA |
Datasheet | Datasheet |
EDA/CAD Models | AFBR-1624Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Data Rate | 50MBd | |
Voltage - Supply | 3.135V ~ 3.465V, 4.75V ~ 5.25V | |
Current - Supply | 21 mA | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.77000 | $40.77 |
| 10 | $32.46200 | $324.62 |
| 200 | $26.64520 | $5,329.04 |
| 600 | $25.36765 | $15,220.59 |
| Unit Price without GST: | $40.77000 |
|---|---|
| Unit Price with GST: | $46.88550 |











