HFBR-4525Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-4525Z

DigiKey Part Number
516-2078-ND
Manufacturer
Manufacturer Product Number
HFBR-4525Z
Description
CRIMP RING FOR HFBR 1=1000PCS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Crimp Ring For HFBR Series Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Crimp Ring
For Use With/Related Products
HFBR Series Connectors
Specifications
Simplex
Material
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$349.95000$349.95
10$304.46800$3,044.68
Manufacturers Standard Package
Unit Price without GST:$349.95000
Unit Price with GST:$402.44250