SP1-200X100-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1-200X100-G

DigiKey Part Number
4526-SP1-200X100-G-ND
Manufacturer
Manufacturer Product Number
SP1-200X100-G
Description
200X100MIL UNPLATED HOLE,SIZE1
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Breadboard, Surface Mount Non-Plated Through Hole (NPTH) Pad Per Hole (Rectangular) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BusBoard Prototype Systems
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
Breadboard, Surface Mount
Plating
Non-Plated Through Hole (NPTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Rectangular)
Edge Contacts
-
Hole Diameter
0.031" (0.79mm)
Size / Dimension
3.15" L x 1.79" W (80.0mm x 45.5mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$7.72000$7.72
Manufacturers Standard Package
Unit Price without GST:$7.72000
Unit Price with GST:$8.87800