SOLDERWICK2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOLDERWICK2.5

DigiKey Part Number
315-SOLDERWICK2.5-ND
Manufacturer
Manufacturer Product Number
SOLDERWICK2.5
Description
2.5MM SOLDER WICK (#4 LIGHT BLUE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick No Clean Blue 0.098" (2.50mm) 5' (1.524m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
No Clean
ESD Protection
-
Color
Blue
Width
0.098" (2.50mm)
Length
5' (1.524m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$11.11000$11.11
5$9.56000$47.80
10$8.96900$89.69
25$8.24080$206.02
50$7.72940$386.47
100$7.25000$725.00
500$6.24628$3,123.14
1,000$5.85682$5,856.82
2,500$5.37751$13,443.77
Manufacturers Standard Package
Unit Price without GST:$11.11000
Unit Price with GST:$12.77650