142-0711-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-0711-201
142-0711-201
142-0711-201
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0711-201

DigiKey Part Number
J819-ND
Manufacturer
Manufacturer Product Number
142-0711-201
Description
CONN SMA JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0711-201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,514
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$11.22000$11.22
10$9.54200$95.42
25$8.94360$223.59
50$8.51620$425.81
100$8.10960$810.96
250$7.60192$1,900.48
500$7.23924$3,619.62
1,000$6.89399$6,893.99
2,500$6.46289$16,157.23
Manufacturers Standard Package
Unit Price without GST:$11.22000
Unit Price with GST:$12.90300