142-1701-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
142-1701-201
142-1701-201
142-1701-201
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-1701-201

DigiKey Part Number
J10153-ND
Manufacturer
Manufacturer Product Number
142-1701-201
Description
CONN SMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
142-1701-201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,392
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$12.78000$12.78
10$10.85700$108.57
25$10.17760$254.44
50$9.69100$484.55
100$9.22850$922.85
250$8.65084$2,162.71
500$8.23820$4,119.10
1,000$7.84538$7,845.38
2,500$7.35482$18,387.05
Manufacturers Standard Package
Unit Price without GST:$12.78000
Unit Price with GST:$14.69700