M49142/03-0008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M49142/03-0008
M49142-03-0008
M49142-03-0008

M49142/03-0008

DigiKey Part Number
1097-1366-ND
Manufacturer
Manufacturer Product Number
M49142/03-0008
Description
TRB CABLE PLUG, STRAIGHT, WRENCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
M49142/03-0008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin (Concentric)
Contact Termination
Solder
Shield Termination
Crimp
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$164.66000$164.66
10$139.96400$1,399.64
25$138.29080$3,457.27
Unit Price without GST:$164.66000
Unit Price with GST:$189.35900