



40-9809M | |
|---|---|
DigiKey Part Number | 116-40-9809M-ND |
Manufacturer | |
Manufacturer Product Number | 40-9809M |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.35800 | $13.58 |
| 25 | $1.27280 | $31.82 |
| 50 | $1.21200 | $60.60 |
| 100 | $1.15400 | $115.40 |
| 250 | $1.08168 | $270.42 |
| 500 | $1.02998 | $514.99 |
| 1,000 | $0.98081 | $980.81 |
| 2,500 | $0.91940 | $2,298.50 |
| Unit Price without GST: | $1.60000 |
|---|---|
| Unit Price with GST: | $1.84000 |







