J1071CS5VDC.36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1071CS12VDC.36

DigiKey Part Number
2449-J1071CS12VDC.36-ND
Manufacturer
Manufacturer Product Number
J1071CS12VDC.36
Description
RELAY GEN PURPOSE SPDT 15A 30VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J1071CS12VDC.36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Switching Voltage
125VAC, 30VDC - Max
Load - Max Switching
1875VA, 450W
Coil Current
30 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
400 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,474
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$1.30000$1.30
10$1.16900$11.69
25$1.11640$27.91
50$1.07840$53.92
100$1.04180$104.18
250$0.99488$248.72
500$0.96080$480.40
1,000$0.92787$927.87
5,000$0.85560$4,278.00
Manufacturers Standard Package
Unit Price without GST:$1.30000
Unit Price with GST:$1.49500