FCR7350B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR7350B

DigiKey Part Number
4654-FCR7350B-ND
Manufacturer
Manufacturer Product Number
FCR7350B
Description
4MM PANEL SKT S16N-PC BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Black
Datasheet
 Datasheet
EDA/CAD Models
FCR7350B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Insulation
Fully Insulated
Features
-
Color
Black
Wire Gauge
-
Contact Finish
Gold
Contact Material
-
Body Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,827
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$10.49000$10.49
5$10.01400$50.07
10$9.81500$98.15
25$9.55960$238.99
50$9.37020$468.51
100$9.18470$918.47
300$8.89807$2,669.42
500$8.76776$4,383.88
1,000$8.59404$8,594.04
Manufacturers Standard Package
Unit Price without GST:$10.49000
Unit Price with GST:$12.06350