


1002-005-12100-1-TR | |
|---|---|
DigiKey Part Number | 1175-1002-005-12100-1-TR-ND - Tape & Reel (TR) 1175-1002-005-12100-1-CT-ND - Cut Tape (CT) 1175-1002-005-12100-1-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002-005-12100-1-TR |
Description | USB 2.0 MICRO B SOCKET SMD G/F |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC/DC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.23026 | $1,230.26 |
| 2,000 | $1.17154 | $2,343.08 |
| 3,000 | $1.13850 | $3,415.50 |
| 5,000 | $1.09822 | $5,491.10 |
| 7,000 | $1.07248 | $7,507.36 |
| 10,000 | $1.04584 | $10,458.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.43600 | $14.36 |
| 25 | $1.34560 | $33.64 |
| 50 | $1.28100 | $64.05 |
| 100 | $1.21970 | $121.97 |
| 250 | $1.14332 | $285.83 |
| 500 | $1.08872 | $544.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.52000 | $15.20 |
| 25 | $1.45720 | $36.43 |
| 50 | $1.42640 | $71.32 |
| 100 | $1.36450 | $136.45 |
| 250 | $1.24036 | $310.09 |
| 500 | $1.11632 | $558.16 |
| Unit Price without GST: | $1.69000 |
|---|---|
| Unit Price with GST: | $1.94350 |


