0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDUC5V0R-HF

DigiKey Part Number
641-1764-2-ND - Tape & Reel (TR)
641-1764-1-ND - Cut Tape (CT)
641-1764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDUC5V0R-HF
Description
TVS DIODE 5VWM 12V 0603C/SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount 0603C/SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
24pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,869
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.38100$3.81
100$0.16750$16.75
500$0.16560$82.80
1,000$0.16188$161.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11165$446.60
Manufacturers Standard Package
Unit Price without GST:$0.56000
Unit Price with GST:$0.64400