DMC-9MF-01BX2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DMC-9MF-01BX2
DMC-9MF-01BX2

DMC-9MF-01BX2

DigiKey Part Number
5412-DMC-9MF-01BX2-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
DMC-9MF-01BX2
Description
RS232 Y CABLE DB9 1M TO 2F MOLD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige 1.00' (304.80mm) Plug, Male Pins to Receptacle, Female Sockets (2) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Receptacle, Female Sockets (2)
Type
DB9
Number of Positions
9
Length
1.00' (304.80mm)
Shielding
Shielded
Color
Beige
Usage
CAN, Y-Adapter
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$32.25000$32.25
10$27.39900$273.99
25$25.68320$642.08
50$24.45780$1,222.89
180$22.34522$4,022.14
360$21.27978$7,660.72
540$20.68039$11,167.41
Manufacturers Standard Package
Unit Price without GST:$32.25000
Unit Price with GST:$37.08750